Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AT06-4S-MM01Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 34R6632 |
| Product Range | AT Series |
| Your Part Number | |
| Technical Datasheet |
899 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
| 10+ | $2.300 |
| 25+ | $2.110 |
| 50+ | $2.090 |
| 100+ | $2.060 |
| 250+ | $1.850 |
| 500+ | $1.610 |
| 2500+ | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$2.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AT06-4S-MM01Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 34R6632 |
| Product Range | AT Series |
| Technical Datasheet | |
| Product Range | AT Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 4Positions |
| For Use With | AT Series Connectors |
| Connector Body Material | Thermoplastic Body |
| IP Rating | IP67 |
| Voltage Rating | 1500V |
| Current Rating | 13A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | AT Series |
|---|---|
| No. of Positions | 4Positions |
| Connector Body Material | Thermoplastic Body |
| Voltage Rating | 1500V |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Plug |
|---|---|
| For Use With | AT Series Connectors |
| IP Rating | IP67 |
| Current Rating | 13A |
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
