Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AT60-20-0122Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel28X2000 Cut Tape66W3167 |
| Product Range | A Series |
| Your Part Number | |
| Technical Datasheet |
6,077 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.128 | $0.00 |
| Total Price | $0.13 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.350 |
| 25+ | $0.304 |
| 50+ | $0.273 |
| 100+ | $0.248 |
| 500+ | $0.221 |
| 1000+ | $0.204 |
| 5000+ | $0.190 |
| 10000+ | $0.175 |
Full Reel
| Quantity | Price |
|---|---|
| 48000+ | $0.128 |
| 96000+ | $0.124 |
| 100000000+ | $0.119 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AT60-20-0122Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel28X2000 Cut Tape66W3167 |
| Product Range | A Series |
| Technical Datasheet | |
| Product Range | A Series |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 16AWG |
| Wire Size AWG Min | 22AWG |
| For Use With | Amphenol ATM Series Housing Connectors |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The AT60-20-0122 is a 20-size standard pin Crimp Contact for use with AT series connectors. Body made up of copper alloy with nickel plating.
- 7.5A Current rating
Applications
Agriculture, Automotive, Defence, Military & Aerospace, Alternative Energy
Technical Specifications
| Product Range | A Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 22AWG |
| Contact Material | Copper Alloy |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 16AWG |
| For Use With | Amphenol ATM Series Housing Connectors |
| SVHC | No SVHC (17-Jan-2023) |
Alternatives for AT60-20-0122
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
