Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT60-202-16141-22Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.71AH0456
Product RangeA Series
Your Part Number
4,263 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.578 |
| 10000+ | $0.436 |
Price for:Each
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT60-202-16141-22Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.71AH0456
Product RangeA Series
Technical Datasheet
Product RangeA Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingNickel Plated Contacts
For Use WithAmphenol AT Series Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
A Series
Contact Termination Type
Crimp
Contact Plating
Nickel Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
Amphenol AT Series Housing Connectors
Contact Material
Copper Alloy
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
