Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT60-220-1231-1618Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.42AM5052
Product RangeA Series
Your Part Number
1,894 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 10+ | $1.900 |
| 25+ | $1.830 |
| 50+ | $1.780 |
| 100+ | $1.720 |
| 250+ | $1.600 |
| 500+ | $1.490 |
| 2500+ | $1.280 |
Price for:Each
Minimum: 1
Multiple: 1
$2.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT60-220-1231-1618Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.42AM5052
Product RangeA Series
Technical Datasheet
Product RangeA Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
A Series
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Amphenol ATP Series Automotive Connector Housings
Contact Plating
Gold
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
