Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-16-0622Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel78Y9417
Cut Tape78Y9416
Product RangeA Series
Your Part Number
4,000 In Stock
16,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.605 | $0.00 |
| Total Price | $0.60 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.562 |
| 10+ | $0.511 |
| 25+ | $0.476 |
| 50+ | $0.412 |
| 100+ | $0.348 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.605 |
| 12000+ | $0.528 |
| 20000+ | $0.503 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-16-0622Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel78Y9417
Cut Tape78Y9416
Product RangeA Series
Technical Datasheet
Product RangeA Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min20AWG
For Use WithAmphenol AT & AHD-9 Series Connectors
Contact PlatingNickel Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
A Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Amphenol AT & AHD-9 Series Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Alternatives for AT62-16-0622
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
