Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD06-1-12S-10G-M2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33AK8302
Product RangeATHD Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $60.390 |
| 5+ | $56.650 |
| 10+ | $52.890 |
| 25+ | $50.600 |
| 50+ | $48.970 |
| 100+ | $47.330 |
| 250+ | $41.980 |
Price for:Each
Minimum: 1
Multiple: 1
$60.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD06-1-12S-10G-M2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33AK8302
Product RangeATHD Series
Technical Datasheet
Connector to ConnectorCircular Plug to Free End
No. of Positions1Positions
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product RangeATHD Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector to Connector
Circular Plug to Free End
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
No. of Positions
1Positions
Cable Length - Metric
2m
Product Range
ATHD Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
