Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD06-1-12S-12G-M1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.33AK8305
Product RangeATHD Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $46.570 |
| 5+ | $43.270 |
| 10+ | $39.970 |
| 25+ | $38.230 |
| 50+ | $37.010 |
| 100+ | $35.770 |
| 250+ | $33.790 |
Price for:Each
Minimum: 1
Multiple: 1
$46.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD06-1-12S-12G-M1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.33AK8305
Product RangeATHD Series
Technical Datasheet
Connector to ConnectorCircular Plug to Free End
No. of Positions1Positions
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorBlack
Product RangeATHD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Circular Plug to Free End
Cable Length - Imperial
3.3ft
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
No. of Positions
1Positions
Cable Length - Metric
1m
Product Range
ATHD Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
