Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM13-12PC-12PD-BM01Copy
Newark Part No.98AC7199
Product RangeATM ArmorIPX Series™
Your Part Number
60 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $50.030 |
| 5+ | $46.280 |
| 10+ | $42.520 |
| 25+ | $39.870 |
| 50+ | $37.530 |
| 100+ | $35.440 |
| 250+ | $33.340 |
Price for:Each
Minimum: 1
Multiple: 1
$50.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM13-12PC-12PD-BM01Copy
Newark Part No.98AC7199
Product RangeATM ArmorIPX Series™
Technical Datasheet
Product RangeATM ArmorIPX Series™
Automotive Connector Shell StyleRight Angle Receptacle
No. of Contacts24Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
Voltage Rating250VDC
Current Rating7.5A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
ATM ArmorIPX Series™
No. of Contacts
24Contacts
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Voltage Rating
250VDC
SVHC
No SVHC (17-Jan-2023)
Automotive Connector Shell Style
Right Angle Receptacle
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
IP67
Current Rating
7.5A
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
