Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP04-4P-SR01Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62AK0397
Product RangeATP Series
Your Part Number
61 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $5.520 |
| 10+ | $5.140 |
| 25+ | $4.890 |
| 50+ | $4.710 |
| 100+ | $4.530 |
| 250+ | $3.890 |
| 500+ | $3.660 |
| 1000+ | $3.590 |
Price for:Each
Minimum: 1
Multiple: 1
$5.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP04-4P-SR01Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62AK0397
Product RangeATP Series
Technical Datasheet
Accessory TypeStrain Relief
No. of Positions4Positions
Strain Relief MaterialThermoplastic
Product RangeATP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
4Positions
Product Range
ATP Series
For Use With
Amphenol ATP Series Automotive Receptacle Connectors
Strain Relief Material
Thermoplastic
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
