Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATS06-34SB2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.22AM1110
Product RangeATS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 100+ | $11.600 |
| 200+ | $10.870 |
| 500+ | $9.900 |
| 1000+ | $8.840 |
Price for:Each
Minimum: 100
Multiple: 100
$1,160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATS06-34SB2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.22AM1110
Product RangeATS Series
Technical Datasheet
Product RangeATS Series
No. of Positions34Positions
For Use WithAmphenol ATS Series Size 20 28-18AWG Socket Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP68, IP69K
Voltage Rating250V
Current Rating7.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ATS Series
No. of Positions
34Positions
Connector Body Material
Thermoplastic Body
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
Amphenol ATS Series Size 20 28-18AWG Socket Contacts
IP Rating
IP68, IP69K
Current Rating
7.5A
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
