Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATV02-18PACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.70AC9001
Product RangeATV Series
Your Part Number
87 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $18.390 |
| 5+ | $17.220 |
| 10+ | $16.040 |
| 25+ | $15.190 |
| 50+ | $14.780 |
| 100+ | $14.480 |
| 250+ | $14.180 |
Price for:Each
Minimum: 1
Multiple: 1
$18.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATV02-18PACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.70AC9001
Product RangeATV Series
Technical Datasheet
Product RangeATV Series
No. of Positions18Positions
For Use WithAmphenol Size 16 Socket Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating250V
Current Rating13A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ATV Series
No. of Positions
18Positions
Connector Body Material
Thermoplastic Body
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
Amphenol Size 16 Socket Contacts
IP Rating
IP67
Current Rating
13A
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
