Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAUTK-16Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.79AK4060
Product RangeAT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 84+ | $60.070 |
| 100+ | $59.290 |
Price for:Each
Minimum: 84
Multiple: 84
$5,045.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAUTK-16Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.79AK4060
Product RangeAT Series
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithAmphenol A Series Size 16 Machined Contacts
Product RangeAT Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
AUTK-16 is a A Series™ contact crimping tool. It is ideal for use with our A Series™ family of sealed heavy-duty, multi-pin plastic and metal connectors. The connectors were developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series™ family bridges the gap between controlled and harsh environmental conditions to keep you connected.
- Size 16 tool
- Industry standard 4 indent/8 impression crimper for reliably secure crimps
- Smooth ratcheting mechanism ensures consistent results every time
- Adjustable crimping force (1-7 settings) provides adaptability to a variety of contacts
- High-quality materials ensure durability and long term wearability
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
AT Series
For Use With
Amphenol A Series Size 16 Machined Contacts
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
