Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 00V000 000 12Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.81K1423
Product Rangeecomate M Series
Your Part Number
567 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $16.500 |
| 5+ | $15.660 |
| 10+ | $14.790 |
| 25+ | $14.020 |
| 50+ | $13.470 |
| 100+ | $12.930 |
| 250+ | $12.150 |
Price for:Each
Minimum: 1
Multiple: 1
$16.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 00V000 000 12Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.81K1423
Product Rangeecomate M Series
Technical Datasheet
Accessory TypeConnector Cover
For Use WithEcomate Female Receptacles
Connector Body MaterialPlastic Body
Product Rangeecomate M Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The C016 00V000 000 12 is a plastic Protective Cover for female receptacle.
- UL94V-0 Flammability rating
Applications
Industrial, Test & Measurement
Technical Specifications
Accessory Type
Connector Cover
Connector Body Material
Plastic Body
SVHC
No SVHC (17-Jan-2023)
For Use With
Ecomate Female Receptacles
Product Range
ecomate M Series
Alternatives for C016 00V000 000 12
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
