Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 10H006 000 10Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.96K8266
Product RangeEcomate C016 Series
Your Part Number
138 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.850 |
| 5+ | $11.430 |
| 10+ | $10.990 |
| 25+ | $10.120 |
| 50+ | $9.570 |
| 100+ | $9.260 |
| 250+ | $8.580 |
Price for:Each
Minimum: 1
Multiple: 1
$11.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 10H006 000 10Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.96K8266
Product RangeEcomate C016 Series
Technical Datasheet
Product RangeEcomate C016 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts7Contacts
Circular Contact TypeCrimp Pin
Coupling StyleThreaded
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact PlatingSilver
IP RatingIP65
IP RatingIP65
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Ecomate C016 Series
No. of Contacts
7Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Silver
IP Rating
IP65
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Pin
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
IP Rating
IP65
SVHC
No SVHC (17-Jan-2023)
Alternatives for C016 10H006 000 10
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
