Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 20K003 100 12Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.81K1484
Product Rangeecomate M Series
Your Part Number
137 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $40.210 |
| 5+ | $37.590 |
| 10+ | $34.940 |
| 25+ | $33.080 |
| 50+ | $31.750 |
| 100+ | $30.470 |
Price for:Each
Minimum: 1
Multiple: 1
$40.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 20K003 100 12Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.81K1484
Product Rangeecomate M Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Rangeecomate M Series
Circular Connector Shell StyleRight Angle Plug
No. of Contacts4Contacts
Circular Contact TypeScrew Pin
Coupling StyleThreaded
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingSilver
IP RatingIP65
SVHCNo SVHC (17-Jan-2023)
Alternatives for C016 20K003 100 12
2 Products Found
Product Overview
The C016 20K003 100 12 is a 3-position Right Angle Plug with pin type silver-plated contacts, screw termination and black back shell. Housing components made from premium molding material. This connector main area of application is in the fields of plant construction and machine building.
- Strain relief with clamping ring
- Quick and easy assembly
- Robust thread for the screwed cable gland
- 18 to 14AWG Wire gauge
- 400V Rated voltage
- 6000V Rated impulse withstand voltage
- 16A/+55°C Current carrying capacity
- ≥10⁸Ω Insulation resistance
- ≤5mΩ Contact resistance
- ≥500 Mating cycles mechanical operation
Applications
Test & Measurement, Automation & Process Control, Power Management
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Right Angle Plug
Circular Contact Type
Screw Pin
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Material
Copper Alloy
IP Rating
IP65
Product Range
ecomate M Series
No. of Contacts
4Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Silver
SVHC
No SVHC (17-Jan-2023)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
