Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 00U000 130 2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.18AM7482
Product Rangesignal mate C091 M16-A Series
Your Part Number
69 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $14.580 |
| 400+ | $10.990 |
Price for:Each
Minimum: 1
Multiple: 1
$14.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 00U000 130 2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.18AM7482
Product Rangesignal mate C091 M16-A Series
Technical Datasheet
Accessory TypeProtective Cap
Connector Body MaterialBrass Body
Product Rangesignal mate C091 M16-A Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The C091 00U000 130 2 is a metal anodized Protective Cover suitable for C 091 A/D male receptacle circular connectors.
Technical Specifications
Accessory Type
Protective Cap
Connector Body Material
Brass Body
SVHC
No SVHC (15-Jan-2018)
For Use With
signalmate C091 A/D Male Receptacle Circular Connectors
Product Range
signal mate C091 M16-A Series
Technical Docs (3)
Alternatives for C091 00U000 130 2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
