Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 00V000 130 2Copy
Newark Part No.04X6022
Product Rangesignal mate C091 M16-A Series
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.540 |
| 5+ | $11.080 |
| 10+ | $10.640 |
| 25+ | $9.790 |
| 50+ | $9.230 |
| 100+ | $8.900 |
| 250+ | $8.180 |
Price for:Each
Minimum: 1
Multiple: 1
$11.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 00V000 130 2Copy
Newark Part No.04X6022
Product Rangesignal mate C091 M16-A Series
Technical Datasheet
Accessory TypeProtective Cover
For Use WithC 091 A/D Female Receptacle Circular Connectors
Connector Body Material-
Product Rangesignal mate C091 M16-A Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Accessory Type
Protective Cover
Connector Body Material
-
SVHC
No SVHC (17-Jan-2023)
For Use With
C 091 A/D Female Receptacle Circular Connectors
Product Range
signal mate C091 M16-A Series
Technical Docs (1)
Alternatives for C091 00V000 130 2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
