Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10B024 102 1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.44W4155
Product RangeHeavy Mate E
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.510 |
| 5+ | $25.230 |
| 10+ | $24.080 |
| 25+ | $22.330 |
| 50+ | $20.240 |
| 100+ | $18.840 |
| 250+ | $18.380 |
Price for:Each
Minimum: 1
Multiple: 1
$26.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10B024 102 1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.44W4155
Product RangeHeavy Mate E
Technical Datasheet
Product RangeHeavy Mate E
Heavy Duty Connector TypeInsert
No. of Contacts24+PE Contacts
Rectangular Shell SizeE24
Heavy Duty Contact TypeScrew Socket
Current Rating16A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Heavy Mate E
No. of Contacts
24+PE Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
E24
Heavy Duty Contact Type
Screw Socket
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for C146 10B024 102 1
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
