Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 B20 001 G8Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.34B7769
Product Rangeheavymate® M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 50+ | $5.400 |
| 100+ | $5.060 |
| 250+ | $4.970 |
| 500+ | $4.770 |
| 1000+ | $4.580 |
Price for:Each
Minimum: 50
Multiple: 50
$270.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 B20 001 G8Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.34B7769
Product Rangeheavymate® M Series
Technical Datasheet
Product Rangeheavymate® M Series
Heavy Duty Connector TypeInsert
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Socket
Current Rating-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
heavymate® M Series
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Socket
SVHC
No SVHC (17-Jan-2023)
Heavy Duty Connector Type
Insert
Gender
Receptacle
Current Rating
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
