Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC2151BG2100001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.10AN2775
Product RangePowerMate Series
Your Part Number
64 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $155.540 |
| 5+ | $143.890 |
| 10+ | $138.050 |
| 25+ | $134.550 |
| 50+ | $129.540 |
| 100+ | $126.130 |
Price for:Each
Minimum: 1
Multiple: 1
$155.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC2151BG2100001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.10AN2775
Product RangePowerMate Series
Technical Datasheet
Product RangePowerMate Series
Voltage Rating1.5kVDC
Current Rating520A
Connector MountingPanel Mount
Contact Termination TypeBusbar Screw
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
PowerMate Series
Voltage Rating
1.5kVDC
Connector Mounting
Panel Mount
SVHC
No SVHC (15-Jan-2018)
Gender
Receptacle
Current Rating
520A
Contact Termination Type
Busbar Screw
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
