Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoHN02 016 0002 1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.13J0752
Product Rangeheavymate Series
Your Part Number
7,750 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.966 |
| 10+ | $0.827 |
| 25+ | $0.747 |
| 50+ | $0.732 |
| 100+ | $0.715 |
| 250+ | $0.647 |
| 500+ | $0.618 |
| 1000+ | $0.587 |
Price for:Each
Minimum: 1
Multiple: 1
$0.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoHN02 016 0002 1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.13J0752
Product Rangeheavymate Series
Technical Datasheet
Product Rangeheavymate Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use WithAmphenol ecomate Series Circular Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialCopper, Nickel
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
heavymate Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Amphenol ecomate Series Circular Connectors
Contact Material
Copper, Nickel
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
