Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA7CAP1700-S2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.44AC5587
Product RangeCheckmate Elite Series
Your Part Number
203 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.950 |
| 5+ | $19.980 |
| 10+ | $19.090 |
| 25+ | $17.750 |
| 50+ | $16.160 |
| 100+ | $15.100 |
| 250+ | $14.740 |
Price for:Each
Minimum: 1
Multiple: 1
$20.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA7CAP1700-S2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.44AC5587
Product RangeCheckmate Elite Series
Technical Datasheet
Product RangeCheckmate Elite Series
Sensor Connector SizeM23
Sensor Connector GenderMale
No. of Positions17 Positions
Sensor Contact TypeCrimp Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialZinc Body
Contact Material-
Contact Plating-
Current Rating9A
Voltage Rating125V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Checkmate Elite Series
Sensor Connector Gender
Male
Sensor Contact Type
Crimp Pin
IP / NEMA Rating
IP67
Connector Body Material
Zinc Body
Contact Plating
-
Voltage Rating
125V
Sensor Connector Size
M23
No. of Positions
17 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
-
Current Rating
9A
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for MA7CAP1700-S2
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
