Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMS10B23TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.78AC7441
Product RangeMagnaMate Mini Series
Your Part Number
1,067 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $3.130 |
| 10+ | $2.710 |
| 25+ | $2.460 |
| 50+ | $2.420 |
| 100+ | $2.370 |
| 250+ | $2.240 |
| 500+ | $2.140 |
| 1000+ | $2.100 |
Price for:Each
Minimum: 1
Multiple: 1
$3.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMS10B23TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.78AC7441
Product RangeMagnaMate Mini Series
Technical Datasheet
Product RangeMagnaMate Mini Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Wire Size AWG Min12AWG
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
MagnaMate Mini Series
Contact Termination Type
Crimp
Wire Size AWG Min
12AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Socket
Wire Size AWG Max
10AWG
For Use With
Amphenol ECO-MATE Series Circular Receptacle Housing Connectors
Contact Material
Copper Alloy
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
