Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT001823PNH-KCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.02AH3500
Product Rangeecomate RM Series
Your Part Number
46 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $61.010 |
| 5+ | $57.110 |
| 10+ | $53.190 |
| 25+ | $50.420 |
| 50+ | $48.450 |
| 100+ | $46.570 |
| 250+ | $44.220 |
Price for:Each
Minimum: 1
Multiple: 1
$61.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT001823PNH-KCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.02AH3500
Product Rangeecomate RM Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Rangeecomate RM Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts23Contacts
Circular Contact TypeCrimp Pin
Coupling StyleBayonet
Connector Body MaterialZinc Diecast Body
Connector Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold Flash
IP RatingIP67
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Crimp Pin
Connector Body Material
Zinc Diecast Body
Contact Material
Brass
IP Rating
IP67
Product Range
ecomate RM Series
No. of Contacts
23Contacts
Coupling Style
Bayonet
Connector Body Plating
Nickel
Contact Plating
Gold Flash
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
