Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoSC000261Copy
Newark Part No.44AC7437
Product RangeMotionGrade M23 Series
Your Part Number
2,464 In Stock
Need more?
1990 US Stock delivery in 2-3 Business Days Order before 6pm EST Standard Shipping
474 UK Stock available for delivery in 4-6 Business Days
Order before 6pm
| Quantity | Price |
|---|---|
| 1+ | $2.440 |
| 10+ | $2.140 |
| 25+ | $2.060 |
| 50+ | $1.990 |
| 100+ | $1.920 |
| 250+ | $1.760 |
| 500+ | $1.620 |
| 1000+ | $1.450 |
Price for:Each
Minimum: 1
Multiple: 1
$2.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoSC000261Copy
Newark Part No.44AC7437
Product RangeMotionGrade M23 Series
Technical Datasheet
Product RangeMotionGrade M23 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min22AWG
For Use WithAmphenol Elite Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
MotionGrade M23 Series
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Amphenol Elite Series Circular Connectors
Contact Material
Copper Alloy
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
