Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoSC000345Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.23AC1438
Product RangeA Series
Your Part Number
90 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $8.260 |
| 10+ | $7.320 |
| 25+ | $6.730 |
| 50+ | $6.630 |
| 100+ | $6.270 |
| 250+ | $5.450 |
| 500+ | $4.620 |
| 1000+ | $4.480 |
Price for:Each
Minimum: 1
Multiple: 1
$8.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoSC000345Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.23AC1438
Product RangeA Series
Technical Datasheet
Product RangeA Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max7AWG
Wire Size AWG Min10AWG
For Use WithAmphenol DuraMate AHD Series Circular Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
A Series
Contact Termination Type
Crimp
Wire Size AWG Min
10AWG
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Pin
Wire Size AWG Max
7AWG
For Use With
Amphenol DuraMate AHD Series Circular Connectors
Contact Material
Copper Alloy
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
