Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoSC000385Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.44AC7439
Product RangeMotionGrade M23 Series
Your Part Number
462 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
| 10+ | $2.280 |
| 25+ | $2.030 |
| 50+ | $1.990 |
| 100+ | $1.950 |
| 250+ | $1.820 |
| 500+ | $1.740 |
| 1000+ | $1.630 |
Price for:Each
Minimum: 1
Multiple: 1
$2.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoSC000385Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.44AC7439
Product RangeMotionGrade M23 Series
Technical Datasheet
Product RangeMotionGrade M23 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Wire Size AWG Min28AWG
For Use WithAmphenol Elite Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
MotionGrade M23 Series
Contact Termination Type
Crimp
Wire Size AWG Min
28AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Amphenol Elite Series Circular Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
