Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoSP12A1T-10Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.02AH3614
Product RangeMagnaMate Mini Series
Your Part Number
214 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.851 |
| 10+ | $0.789 |
| 25+ | $0.726 |
| 50+ | $0.662 |
| 100+ | $0.631 |
| 250+ | $0.586 |
| 500+ | $0.543 |
| 1000+ | $0.465 |
Price for:Each
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoSP12A1T-10Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.02AH3614
Product RangeMagnaMate Mini Series
Technical Datasheet
Product RangeMagnaMate Mini Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Wire Size AWG Min-
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
MagnaMate Mini Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Pin
Wire Size AWG Max
10AWG
For Use With
Amphenol Ecomate Series Circular Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
