Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN02 016 0005 1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.04X9136
Product RangeC 16-1
Your Part Number
102 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $62.100 |
| 5+ | $57.150 |
| 10+ | $54.520 |
| 25+ | $51.600 |
| 50+ | $48.110 |
| 100+ | $47.530 |
| 250+ | $46.940 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$62.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN02 016 0005 1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.04X9136
Product RangeC 16-1
Technical Datasheet
Product RangeC 16-1
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min16AWG
For Use WithCircular Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
C 16-1
Contact Termination Type
Crimp
Wire Size AWG Min
16AWG
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Circular Connectors
Contact Material
Brass
Technical Docs (1)
Alternatives for VN02 016 0005 1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
