Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoMDPFTV6AGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.73AJ8451
Product RangeMDPFTV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $463.970 |
| 5+ | $443.360 |
| 10+ | $422.740 |
| 25+ | $416.000 |
| 50+ | $409.260 |
Price for:Each
Minimum: 1
Multiple: 1
$463.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoMDPFTV6AGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.73AJ8451
Product RangeMDPFTV Series
Technical Datasheet
No. of Contacts20Contacts
Connector MountingCable Mount
Contact TerminationSolder
Contact Plating-
Connector Body MaterialAluminium Body
Product RangeMDPFTV Series
SVHCLead (25-Jun-2025)
Technical Specifications
No. of Contacts
20Contacts
Connector Mounting
Cable Mount
Contact Plating
-
Product Range
MDPFTV Series
Gender
Plug
Contact Termination
Solder
Connector Body Material
Aluminium Body
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
