Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SOCAPEX |
|---|---|
| Manufacturer Part No | USB3FTV6NCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 27X3812 |
| Product Range | USB3F TV Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $216.020 |
| 25+ | $210.950 |
| 50+ | $203.320 |
| 100+ | $198.250 |
Price for:Each
Minimum: 10
Multiple: 10
$2,160.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SOCAPEX |
|---|---|
| Manufacturer Part No | USB3FTV6NCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 27X3812 |
| Product Range | USB3F TV Series |
| Technical Datasheet | |
| USB Connector Type | USB Type A |
| USB Standard | USB 3.0 |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 4 Position |
| Connector Mounting | Cable Mount |
| IP Rating | IP68 |
| Product Range | USB3F TV Series |
| Contact Material | - |
| Contact Plating | - |
| SVHC | To Be Advised |
Product Overview
The USB3FTV6N is a Sealed USB Plug with nickel-plated aluminum shell. The USB connection system for harsh environment. This USB field allows used to a standard USB 3.0 cordset into a metallic plug which will protect it from shocks, dust and fluids. This metallic plug is connected into a receptacle, using a tri start thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device for high vibrations.
- Sealed against fluids and dusts (IP68)
- Shock-, vibration- and traction-resistant
- No cabling operation in field and no tools required
- Improved EMI protection
- 10 x Higher than USB2.0 data speed
Applications
Embedded Design & Development, Computers & Computer Peripherals, Test & Measurement, Logistics, Communications & Networking, Defence, Military & Aerospace
Technical Specifications
| USB Connector Type | USB Type A |
|---|---|
| Gender | Plug |
| Connector Mounting | Cable Mount |
| Product Range | USB3F TV Series |
| Contact Plating | - |
| USB Standard | USB 3.0 |
|---|---|
| No. of Positions | 4 Position |
| IP Rating | IP68 |
| Contact Material | - |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for USB3FTV6N
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
