Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-0802Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.42AC0355
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $297.530 |
| 5+ | $274.400 |
| 10+ | $263.620 |
| 25+ | $257.450 |
| 50+ | $248.200 |
| 100+ | $242.030 |
Price for:Each
Minimum: 1
Multiple: 1
$297.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-0802Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.42AC0355
Technical Datasheet
Cable Length - Imperial6"
Connector to Connector90° SMP Jack to 90° SMP Jack
Cable Length - Metric152mm
Coaxial Cable TypeTFlex 405
Connector Type ASMP Right Angle Jack
Connector Type BSMP Right Angle Jack
Impedance50ohm
Jacket ColorBlue
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152mm
Connector Type A
SMP Right Angle Jack
Impedance
50ohm
Product Range
-
Connector to Connector
90° SMP Jack to 90° SMP Jack
Coaxial Cable Type
TFlex 405
Connector Type B
SMP Right Angle Jack
Jacket Color
Blue
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for 7012-0802
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
