Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-3437Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.76AH8150
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $426.650 |
| 5+ | $415.320 |
| 10+ | $404.010 |
| 25+ | $399.180 |
| 50+ | $394.360 |
Price for:Each
Minimum: 1
Multiple: 1
$426.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-3437Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.76AH8150
Technical Datasheet
Cable Length - Imperial6"
Connector to ConnectorSMA Straight Plug to SMA Straight Plug
Cable Length - Metric152.4mm
Coaxial Cable Type0.047" Superflex
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Straight Plug to SMA Straight Plug
Coaxial Cable Type
0.047" Superflex
Connector Type B
SMA Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
