Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-7845Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.76AH8153
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $494.770 |
Price for:Each
Minimum: 1
Multiple: 1
$494.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-7845Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.76AH8153
Technical Datasheet
Cable Length - Imperial6"
Connector to ConnectorSMPM Straight Jack to SMPM Straight Jack
Cable Length - Metric152.4mm
Coaxial Cable Type0.047" Superflex
Connector Type ASMPM Straight Jack
Connector Type BSMPM Straight Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
SMPM Straight Jack
Impedance
50ohm
Product Range
-
Connector to Connector
SMPM Straight Jack to SMPM Straight Jack
Coaxial Cable Type
0.047" Superflex
Connector Type B
SMPM Straight Jack
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
