Print Page
SF1115-6072
RF / Coaxial Adapter, Waterproof Hermetic Seal IP68, 2.92mm Coaxial, Jack, 2.92mm Coaxial, Jack
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SV MICROWAVE |
|---|---|
| Manufacturer Part No | SF1115-6072Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 84AC4141 |
| Product Range | Waterproof SF Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $442.500 |
| 5+ | $416.470 |
| 10+ | $404.570 |
Price for:Each
Minimum: 1
Multiple: 1
$442.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SV MICROWAVE |
|---|---|
| Manufacturer Part No | SF1115-6072Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 84AC4141 |
| Product Range | Waterproof SF Series |
| Technical Datasheet | |
| Convert From Coax Type | 2.92mm Coaxial |
| Convert From Gender | Jack |
| Convert To Coax Type | 2.92mm Coaxial |
| Convert To Gender | Jack |
| Adapter Body Style | Straight Bulkhead Adapter |
| Impedance | 50ohm |
| Connector Type | Intra Series Coaxial |
| Product Range | Waterproof SF Series |
| SVHC | Lead (25-Jun-2025) |
Alternatives for SF1115-6072
1 Product Found
Product Overview
The SF1115-6072 from Amphenol SV Microwave is an IP68-Rated Waterproof, Hermetically Sealed 2.92mm Jack to 2.92mm Jack Straight Bulkhead Adapter designed to withstand rigorous environments and harsh elements. Ideal for high pressure, vacuum applications and the prevention of liquid or gas leakage.
- Eliminates outside elements (i.e. water, air, gas, etc.)
- Hermetically sealed — Ingress protected IP68
- Ruggedized and reliable
- Bulkhead panel mount
- Passivated Stainless Steel body, hex nut and lockwasher
- Gold-over-nickel beryllium copper contact
- Kovar center pin, glass and polyethermide resin beads
- Silicone rubber O-ring
- Frequency range DC to 40 GHz
- Impedance 50 ohm
- Dielectric withstanding voltage 750 Vrms
- Insulation resistance 5000 megohms
- Temperature rating -65°C to +165°C
Applications
High Speed Digital, Instrumentation, Aerospace, Military, Satellite Communication (SATCOM), Harsh Environment, RF Test & Measurement, Vacuum & Vacuum Test, Semiconductor, Production
Technical Specifications
| Convert From Coax Type | 2.92mm Coaxial |
|---|---|
| Convert To Coax Type | 2.92mm Coaxial |
| Adapter Body Style | Straight Bulkhead Adapter |
| Connector Type | Intra Series Coaxial |
| SVHC | Lead (25-Jun-2025) |
| Convert From Gender | Jack |
|---|---|
| Convert To Gender | Jack |
| Impedance | 50ohm |
| Product Range | Waterproof SF Series |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
