Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SV MICROWAVE |
|---|---|
| Manufacturer Part No | SF1116-6053Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 41AC9199 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $264.460 |
| 5+ | $248.910 |
| 10+ | $241.790 |
Price for:Each
Minimum: 1
Multiple: 1
$264.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SV MICROWAVE |
|---|---|
| Manufacturer Part No | SF1116-6053Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 41AC9199 |
| Technical Datasheet | |
| Convert From Coax Type | 2.4mm Coaxial |
| Convert From Gender | Jack |
| Convert To Coax Type | 2.4mm Coaxial |
| Convert To Gender | Jack |
| Adapter Body Style | Straight Adapter |
| Impedance | 50ohm |
| Connector Type | Intra Series Coaxial |
| Product Range | - |
| SVHC | Lead (25-Jun-2025) |
Product Overview
The SF1116-6053 from Amphenol SV Microwave is a 2.4mm jack to jack straight adapter. It has gold per ASTM B488, type II, CODE C, class 1.27, over nickel PER AMS-QQ-N-290, class1 0.00005" min contact finish.
- Stainless steel per ASTM 5640, alloy UNS S30300, type 1 body
- Beryllium copper per ASTM B196, alloy no. UNS C17300, TD04 contact
- ULTEM 1000 bead
- Passivated per AMS-2700 body finish
- 50 ohm impedance
- DC to 50GHz frequency range
- VSWR of 1.20:1 DC to 26.5GHz, 1.30:1 26.5 to 50GHz
Applications
High Speed Digital, Defence, Military & Aerospace, Instrumentation, Satellite Communication (SATCOM), Test & Measurement
Technical Specifications
| Convert From Coax Type | 2.4mm Coaxial |
|---|---|
| Convert To Coax Type | 2.4mm Coaxial |
| Adapter Body Style | Straight Adapter |
| Connector Type | Intra Series Coaxial |
| SVHC | Lead (25-Jun-2025) |
| Convert From Gender | Jack |
|---|---|
| Convert To Gender | Jack |
| Impedance | 50ohm |
| Product Range | - |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
