Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF8018-6007Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.43AC7564
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $23.510 |
| 5+ | $22.550 |
| 10+ | $21.580 |
| 25+ | $20.620 |
| 50+ | $20.050 |
| 100+ | $18.620 |
| 250+ | $17.640 |
Price for:Each
Minimum: 1
Multiple: 1
$23.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF8018-6007Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.43AC7564
Technical Datasheet
Accessory TypeSMA Shorting Plug
Product Range-
SVHCLead
Product Overview
The SF8018-6007 from SV Microwave - Amphenol is a SMA male short. The broadband performance DC to 18GHz with low reflection stainless steel construction and 1/4-36 threaded coupling offers high performance. It is compact in size and mechanically has outstanding durability. Built in accordance with MIL-PRF-39012 and CECC 22110/111. Available for 0.047, 0.085 and 0.141 diameter semi-rigid cables and all the standard flexible cables including double shielded RG-316. Typical applications include military, aerospace, cable assemblies, telecommunications, instrumentation, base stations and process controls.
- Impedance is 50 ohm, shielding effectiveness ≥ -90dB, dielectric withstanding voltage is 1000VRMS
- Mating cycle is 500
- Stainless steel body and coupling nut
- Beryllium copper lock ring
- Silicone rubber gasket
- Temperature range from -65°C to +165°C
Technical Specifications
Accessory Type
SMA Shorting Plug
Product Range
-
For Use With
Amphenol SV Microwave SMA Jack RF Coaxial Connectors
SVHC
Lead
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
