Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF9811-6000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.42AC0135
Product RangeD38999 III
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $295.060 |
| 5+ | $268.080 |
| 10+ | $255.490 |
| 25+ | $248.290 |
| 50+ | $237.490 |
| 100+ | $230.300 |
Price for:Each
Minimum: 1
Multiple: 1
$295.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF9811-6000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.42AC0135
Product RangeD38999 III
Technical Datasheet
Product RangeD38999 III
Contact GenderSocket
Contact Termination TypeSolder
Wire Size AWG Max-
Impedance50ohm
Coaxial Cable Type0.085" Semi Rigid
Wire Size AWG Min-
For Use WithAmphenol D38999 BMZ Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
Frequency Max18GHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
D38999 III
Contact Termination Type
Solder
Impedance
50ohm
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
Frequency Max
18GHz
Contact Gender
Socket
Wire Size AWG Max
-
Coaxial Cable Type
0.085" Semi Rigid
For Use With
Amphenol D38999 BMZ Circular Connectors
Contact Material
Beryllium Copper
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for SF9811-6000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
