Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL WILCOXON
Manufacturer Part No376/CC701HTCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95AC2696
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,154.740 |
| 5+ | $2,012.040 |
| 10+ | $1,926.420 |
| 25+ | $1,869.350 |
| 50+ | $1,783.720 |
Price for:Each
Minimum: 1
Multiple: 1
$2,154.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No376/CC701HTCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95AC2696
Technical Datasheet
Sensing Range - Accelerometer± 50g
Sensitivity Typ100mV/g
Supply Voltage Min-
Supply Voltage Max30VDC
No. of Axes-
Sensor Case / Package-
No. of Pins-
Output Interface-
Operating Temperature Min-50°C
Operating Temperature Max260°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
376/CC701HT is an accelerometer/charge amplifier system.
- Industrial ruggedness, charge output, 260°C operation, manufactured in ISO 9001 facility
- 100mV/g sensitivity at (±10%, 25°C), 50g peak acceleration range
- Frequency response from 1 to 15,000Hz at (±3dB), 30KHz resonance frequency
- 5% of axial transverse sensitivity, voltage range from 18 to 30VDC
- Current regulating diode range from 2 to 10mA, 100 ohm output impedance
- 12VDC bias output voltage, ground isolated
- 500g peak vibration limit, 5000g peak shock limit
- 316L stainless steel case material, 1/4-28 tapped hole mounting
- BNC jack mating connector, R1-1-J3 standard cabling
- Operating temperature range from -50° to +260°C (376), -40°C to 100°C (CC701HT)
Contents
High temperature charge mode accelerometer and amplifier system, R1-1-J3-12 cable assembly, SF6 mounting stud, CC701HT charge converter, Calibration data (level 3).
Technical Specifications
Sensing Range - Accelerometer
± 50g
Supply Voltage Min
-
No. of Axes
-
No. of Pins
-
Operating Temperature Min
-50°C
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
100mV/g
Supply Voltage Max
30VDC
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
260°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
