Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL WILCOXON
Manufacturer Part No728TCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95AC2778
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,092.970 |
| 5+ | $1,085.340 |
| 10+ | $1,077.690 |
| 25+ | $1,056.130 |
| 50+ | $1,034.590 |
Price for:Each
Minimum: 1
Multiple: 1
$1,092.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No728TCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95AC2778
Technical Datasheet
Sensing Range - Accelerometer± 15g
Sensitivity Typ400mV/g
Supply Voltage Min18VDC
Supply Voltage Max30VDC
No. of Axes-
Sensor Case / Package-
No. of Pins-
Output Interface-
Operating Temperature Min-50°C
Operating Temperature Max120°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
728T is a compact high sensitivity accelerometer.
- Wide frequency range, low noise floor, miswiring protection, compact size
- Wide dynamic range, manufactured in ISO 9001 facility, 500mV/g sensitivity at (±5%, 25°C)
- 15g peak acceleration range, 1% amplitude nonlinearity
- 1 to 10,000Hz ±3dB frequency response, 7% of axial maximum transverse sensitivity
- Voltage source range from 18 to 30VDC, current regulating diode range from 2 to 10mA
- 100 ohm maximum output impedance, 12VDC nominal bias output voltage
- Base isolated grounding (top connector), 20µg/gauss electromagnetic sensitivity at 60Hz
- Stainless steel case material, 10-32 tapped hole mounting
- 10-32 coaxial output connector, R1 mating connector, J93 cabling
- Operating temperature range from -50°C to +120°C
Contents
Compact high sensitivity accelerometer, SF1 mounting stud, Calibration data (level 3).
Technical Specifications
Sensing Range - Accelerometer
± 15g
Supply Voltage Min
18VDC
No. of Axes
-
No. of Pins
-
Operating Temperature Min
-50°C
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
400mV/g
Supply Voltage Max
30VDC
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
120°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
