Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL WILCOXON
Manufacturer Part No731-207Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.95AC2779
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,241.880 |
| 5+ | $1,174.570 |
| 10+ | $1,107.260 |
| 25+ | $1,085.110 |
| 50+ | $1,062.960 |
Price for:Each
Minimum: 1
Multiple: 1
$1,241.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No731-207Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.95AC2779
Technical Datasheet
Sensing Range - Accelerometer± 0.5g
Sensitivity Typ10V/g
Supply Voltage Min18VDC
Supply Voltage Max30VDC
No. of Axes-
Sensor Case / Package-
No. of Pins-
Output Interface-
Operating Temperature Min0°C
Operating Temperature Max88°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
731-207 is a compact seismic accelerometer.
- Ultra low frequency measurements, high sensitivity, ideal for seismic applications
- Low-pass filtering to eliminate high frequencies, low noise, manufactured in ISO 9001 facility
- Ultra high sensitivity, compact construction, 10V/g sensitivity at (±10%, 25°C)
- 0.5g peak acceleration range, 1% amplitude nonlinearity
- 2.4KHz nominal resonance frequency, mounted, 1% of axial maximum transverse sensitivity
- Voltage source range from 18 to 30VDC, current regulating diode range from 2 to 10mA
- 500 ohm maximum output impedance, 10VDC nominal bias output voltage
- 316L stainless steel case material, 10-32 UNF mounting, hermetic sealing
- 10-32 coaxial output connector, J93 cabling, 20µg/gauss electromagnetic sensitivity at 60Hz
- Operating temperature range from 0°C to +80°C
Contents
Compact seismic accelerometer, SF1 mounting stud, Calibration data (level 3).
Technical Specifications
Sensing Range - Accelerometer
± 0.5g
Supply Voltage Min
18VDC
No. of Axes
-
No. of Pins
-
Operating Temperature Min
0°C
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
10V/g
Supply Voltage Max
30VDC
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
88°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
