Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL WILCOXON
Manufacturer Part No786A-M12-D2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.95AC2815
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $687.130 |
| 5+ | $668.370 |
| 10+ | $649.600 |
| 25+ | $636.610 |
| 50+ | $623.620 |
Price for:Each
Minimum: 1
Multiple: 1
$687.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No786A-M12-D2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.95AC2815
Technical Datasheet
Sensing Range - Accelerometer± 80g
Sensitivity Typ100mV/g
Supply Voltage Min18VDC
Supply Voltage Max30VDC
No. of Axes-
Sensor Case / Package-
No. of Pins4 Pin
Output Interface-
Operating Temperature Min-55°C
Operating Temperature Max120°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
786A-M12-D2 is a Class I, Div 2 certified accelerometer.
- Class I, Division 2 certified - non-incendive, compliant with API 670 standard
- Corrosion resistant stainless steel case, hermetic seal, ESD and reverse wiring protection
- Manufactured in ISO 9001 facility, 100mV/g sensitivity at (±5%, 25°C)
- 80g peak acceleration range at (VDC <gt/> 25V), 1% amplitude nonlinearity
- 30KHz resonance frequency, ±3dB frequency response range from 0.5 to 14,000Hz
- Voltage source range from 18 to 30VDC, current regulating diode range from 2 to 10mA
- 100 ohm maximum output impedance, 12VDC bias output voltage
- 316L stainless steel case material, M6 captive screw mounting
- Vibration limit is 500g peak, shock limit is 5,000g peak
- Operating temperature range from -55°C to +120°C
Contents
Class I, Div 2 certified accelerometer, SF6M-1, M6 captive screw, Calibration data (level 2).
Technical Specifications
Sensing Range - Accelerometer
± 80g
Supply Voltage Min
18VDC
No. of Axes
-
No. of Pins
4 Pin
Operating Temperature Min
-55°C
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
100mV/g
Supply Voltage Max
30VDC
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
120°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
