Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL WILCOXON
Manufacturer Part No786A-M12Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.95AC2814
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $481.560 |
| 5+ | $469.950 |
| 10+ | $458.330 |
| 25+ | $441.710 |
| 50+ | $432.880 |
Price for:Each
Minimum: 1
Multiple: 1
$481.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No786A-M12Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.95AC2814
Technical Datasheet
Sensing Range - Accelerometer± 80g
Sensitivity Typ100mV/g
Supply Voltage Min18VDC
Supply Voltage Max30VDC
No. of Axes-
Sensor Case / Package-
No. of Pins4 Pin
Output Interface-
Operating Temperature Min-55°C
Operating Temperature Max120°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
786A-M12 is a general purpose accelerometer.
- API 670 compliant, rugged design, corrosion resistant, manufactured in ISO 9001 facility
- 4-pin M12 connector, reverse wiring, ESD and EMI/RFI protection
- 100mV/g sensitivity at (±5%, 25°C), 80g peak acceleration range at (VDC <gt/> 25V)
- 1% amplitude nonlinearity, ±3dB frequency response from 0.5 to 14,000Hz
- 30KHz resonance frequency, 100 ohm maximum output impedance
- Voltage source range from 18 to 30VDC, current regulating diode range from 2 to 10mA
- 12VDC bias output voltage, hermetic sealing
- 316L stainless steel case material, 1/4-28 UNF tapped hole mounting
- M12 style, 4 or 5 pin mating connector, vibration limit is 500g peak
- Operating temperature range from -55°C to +120°C
Contents
General purpose accelerometer, SF6M-1 mounting stud, Calibration data (level 2).
Technical Specifications
Sensing Range - Accelerometer
± 80g
Supply Voltage Min
18VDC
No. of Axes
-
No. of Pins
4 Pin
Operating Temperature Min
-55°C
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
100mV/g
Supply Voltage Max
30VDC
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
120°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
