Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL WILCOXON
Manufacturer Part No786FCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.95AC2819
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $663.380 |
| 5+ | $648.370 |
| 10+ | $633.360 |
| 25+ | $620.690 |
| 50+ | $608.020 |
Price for:Each
Minimum: 1
Multiple: 1
$663.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No786FCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.95AC2819
Technical Datasheet
Sensing Range - Accelerometer± 80g
Sensitivity Typ100mV/g
Supply Voltage Min18VDC
Supply Voltage Max30VDC
No. of Axes-
Sensor Case / Package-
No. of Pins-
Output Interface-
Operating Temperature Min-50°C
Operating Temperature Max120°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
786F is an integral cable accelerometer.
- Hermetic seal, IP68 rated, corrosion resistant, rugged design
- 100 psi pressure rating, ESD protection, manufactured in ISO 9001 facility
- 100mV/g sensitivity at (±5%, 25°C), 80g peak acceleration range
- 1% amplitude nonlinearity, ±3dB nominal frequency response from 0.5 to 13,000Hz
- 30KHz resonance frequency, 100 ohm maximum output impedance
- 12VDC bias output voltage, hermetic sealing
- Vibration limit is 500g peak, shock limit is 5,000g peak minimum
- 316L stainless steel case material, 1/4-28 UNF tapped hole mounting
- Operating temperature range from -50°C to +120°C
Contents
Integral cable accelerometer, SF6 mounting stud, Calibration data (level 2).
Technical Specifications
Sensing Range - Accelerometer
± 80g
Supply Voltage Min
18VDC
No. of Axes
-
No. of Pins
-
Operating Temperature Min
-50°C
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
100mV/g
Supply Voltage Max
30VDC
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
120°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
