Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL WILCOXON
Manufacturer Part No786T-ISCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95AC2829
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $774.000 |
| 5+ | $750.790 |
| 10+ | $727.570 |
| 25+ | $713.020 |
| 50+ | $698.460 |
Price for:Each
Minimum: 1
Multiple: 1
$774.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No786T-ISCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95AC2829
Technical Datasheet
Sensing Range - Accelerometer60g
Sensitivity Typ100mV/g
Supply Voltage Min18VDC
Supply Voltage Max28VDC
No. of Axes-
Sensor Case / PackageModule
No. of Pins-
Output InterfaceAnalog - 12V
Operating Temperature Min-50°C
Operating Temperature Max120°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensing Range - Accelerometer
60g
Supply Voltage Min
18VDC
No. of Axes
-
No. of Pins
-
Operating Temperature Min
-50°C
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
100mV/g
Supply Voltage Max
28VDC
Sensor Case / Package
Module
Output Interface
Analog - 12V
Operating Temperature Max
120°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
