Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $769.120 |
| 5+ | $711.070 |
| 10+ | $677.210 |
| 25+ | $657.860 |
| 50+ | $619.170 |
Price for:Each
Minimum: 1
Multiple: 1
$769.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No787FCopy
Newark Part No.95AC2847
Technical Datasheet
Sensing Range - Accelerometer± 80g
Sensitivity Typ100mV/g
Supply Voltage Min18VDC
Supply Voltage Max30VDC
No. of Axes-
Sensor Case / Package-
No. of Pins-
Output Interface-
Operating Temperature Min-50°C
Operating Temperature Max120°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
787F is a general purpose, integral cable accelerometer.
- Manufactured in ISO 9001 facility, corrosion resistant, hermetic design
- 100 psi pressure rating, ESD, EMI/RFI and reverse wiring protection
- 100mV/g sensitivity at (±5%, 25°C), 80g peak acceleration range
- 1% amplitude nonlinearity, ±3dB frequency response from 0.5 to 10,000Hz
- 22KHz resonance frequency, 100 ohm max output impedance
- Voltage source range from 18 to 30VDC, current regulating diode range from 2 to 10mA
- 12VDC bias output voltage, hermetic sealing
- 1/4-28 captive hex head screw w/0.046” diameter safety wire hole mounting
- 316L stainless steel case material, vibration limit is 500g
- Operating temperature range from -50°C to +120°C
Contents
General purpose, integral cable accelerometer, Captive hex head screw, Calibration data (level 2).
Technical Specifications
Sensing Range - Accelerometer
± 80g
Supply Voltage Min
18VDC
No. of Axes
-
No. of Pins
-
Operating Temperature Min
-50°C
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
100mV/g
Supply Voltage Max
30VDC
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
120°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
