
| Quantity | Price |
|---|---|
| 1+ | $947.240 |
| 5+ | $928.300 |
| 10+ | $909.360 |
| 25+ | $890.400 |
| 50+ | $871.460 |
Product Information
Product Overview
787T-500-IS is an intrinsically safe dual output low frequency sensor. This dual-output sensor measures both vibration and temperature, providing more data from one sensor to simplify your condition monitoring setup. This dual-output sensor is useful in applications where users want to know the temperature at the mounting locations. Temperature is measured by an integrated circuit chip that produces a DC output voltage signal. The signal changes by 10 millivolts per degree Celsius. A one degree Celsius change infers a 10mV voltage difference where the reference temperature 0°Celsius. It is certified for use in Class I Division 1 and Zone 0 / Zone 1 hazardous areas.
- Senses both acceleration and temperature, clear signals at low vibration levels
- Ideal for slow-speed machinery, rugged design, hermetic seal, ESD protection
- 500mV/g sensitivity at (±5%, 25°C), 10g peak acceleration range at (VDC <gt/> 25V)
- 1% amplitude nonlinearity, ±3dB frequency response from 0.2 to 10,000Hz
- 22KHz resonance frequency, 300 ohm max output impedance
- Voltage source range from 18 to 30VDC, current regulating diode range from 2 to 10mA
- 12VDC nominal bias output voltage, hermatic sealing
- 1/4-28 captive screw w/ 0.046” diameter safety wire hole mounting
- 316L stainless steel case material, 3-pin, MIL-C-5015 style output connector
- Operating temperature range from -50°C to +120°C
Contents
Intrinsically safe dual output low frequency sensor, 1/4-28 captive screw, Calibration data (level 2).
Technical Specifications
± 10g
18VDC
-
3 Pin
-50°C
-
To Be Advised
500mV/g
30VDC
-
-
120°C
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
