Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoF7Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.95AC1401
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13,987.170 |
| 5+ | $12,203.570 |
| 10+ | $11,921.950 |
| 25+ | $11,734.200 |
| 50+ | $11,546.460 |
Price for:Each
Minimum: 1
Multiple: 1
$13,987.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoF7Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.95AC1401
Technical Datasheet
Sensor TypePiezoelectric Vibration Generator
Supply Voltage-
Impedance-
Sensor MountingStud
Sensitivity-
External Diameter55.88mm
Internal Diameter-
Input Current-
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensor Type
Piezoelectric Vibration Generator
Impedance
-
Sensitivity
-
Internal Diameter
-
Product Range
-
Supply Voltage
-
Sensor Mounting
Stud
External Diameter
55.88mm
Input Current
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
