Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoHT780ACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.95AC1427
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $646.420 |
| 5+ | $627.030 |
| 10+ | $607.630 |
| 25+ | $595.480 |
| 50+ | $583.320 |
Price for:Each
Minimum: 1
Multiple: 1
$646.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoHT780ACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.95AC1427
Technical Datasheet
Sensing Range - Accelerometer± 80g
Sensitivity Typ100mV/g
Supply Voltage Min18VDC
Supply Voltage Max30VDC
No. of Axes-
Sensor Case / Package-
No. of Pins2 Pin
Output Interface-
Operating Temperature Min-50°C
Operating Temperature Max165°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
HT780A is a compact high temperature accelerometer.
- Compact, lightweight, operation in environments up to 165°C
- Manufactured in ISO 9001 facility, ESD and reverse wiring protection
- 100mV/g sensitivity at (±5%, 25°C), 80g peak acceleration range at (VDC <gt/> 25V)
- 1% amplitude nonlinearity, ±3dB frequency response from 0.5 to 14,000Hz
- 30KHz nominal resonance frequency, 100 ohm maximum output impedance
- Voltage source range from 18 to 30VDC, current regulating diode range from 2 to 10mA
- Hermetic sealing, 316L stainless steel case material
- 1/4-28 UNF tapped hole mounting, 2-pin, MIL-C-5015 style output connector
- Vibration limit is 500g peak, shock limit is 5,000g peak
- Operating temperature range from -50°C to +165°C
Contents
Compact high temperature accelerometer, 1/4-28 mounting stud, SF6 mounting stud (metric mounting available), Calibration data (level 2).
Technical Specifications
Sensing Range - Accelerometer
± 80g
Supply Voltage Min
18VDC
No. of Axes
-
No. of Pins
2 Pin
Operating Temperature Min
-50°C
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
100mV/g
Supply Voltage Max
30VDC
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
165°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
