Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoHV202Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95AC1445
Product RangeHV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $669.790 |
| 5+ | $651.570 |
| 10+ | $633.360 |
| 25+ | $620.690 |
| 50+ | $608.020 |
Price for:Each
Minimum: 1
Multiple: 1
$669.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoHV202Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95AC1445
Product RangeHV Series
Technical Datasheet
Sensing Range - Accelerometer± 80g
Sensitivity Typ100mV/g
Supply Voltage Min18VDC
Supply Voltage Max30VDC
No. of Axes-
Sensor Case / Package-
No. of Pins2 Pin
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max120°C
Qualification-
Product RangeHV Series
SVHCTo Be Advised
Product Overview
HV202 is a HV200 series, high EMI resistance accelerometer. It is designed for demanding applications requiring high electrical isolation between the sensor and machine. HV sensors can withstand arcing between the sensor base and its internal electronics to levels as high as 6,000 volts. This sensor offers improved EMI resistance in areas where high electromagnetic interference occurs, such as wind turbines, railway systems and other high-voltage generators. Improvements in EFT and ESD resistance improve survivability during extreme transient events.
- 2 pin, MIL-5015 output connector, M6 integral mounting
- Case-base isolated up to 6kV, ideal for power generation applications, hermetic sealing
- Rapid shock recovery, improved EMI resistance, stainless steel case material
- Manufactured in an approved ISO 9001 facility, ceramic isolation material
- 100mV/g sensitivity at (±5%, 25°C), 80g peak acceleration range at (VDC <gt/> 22V)
- 1% amplitude nonlinearity, 25KHz resonance frequency
- 5% of axial max transverse sensitivity, ±3dB frequency response range from 0.5 to 12,000Hz
- Voltage source range from 18 to 30VDC, current regulating diode range from 2 to 10 mA
- 100 ohm output impedance, 12VDC bias output voltage
- Operating temperature range from -40°C to +120°C
Technical Specifications
Sensing Range - Accelerometer
± 80g
Supply Voltage Min
18VDC
No. of Axes
-
No. of Pins
2 Pin
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
100mV/g
Supply Voltage Max
30VDC
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
120°C
Product Range
HV Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
